DX80N9Q45UAC

Banner Engineering
778-DX80N9Q45UAC
DX80N9Q45UAC

Mfr.:

Description:
Networking Modules Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$827.70 $827.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Sure Cross
Q45U
Wireless Sensor Networks
- 40 C
+ 70 C
Brand: Banner Engineering
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 805969
Unit Weight: 385.553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000

Sure Cross® Wireless Q45U Sensors

Banner Engineering Sure Cross® Wireless Q45U Sensors combine the flexible Q54 sensor family with reliable Sure Cross wireless architecture, making them suitable for an extended group of applications. The Q45U series contains various sensor modules, a radio, and an internal battery supply, ensuring these products are truly plug-and-play.

FEATURED PRODUCTS
BANNER ENGINEERING