BT13.5ST5

Banner Engineering
778-BT13.5ST5
BT13.5ST5

Mfr.:

Description:
Fiber Optic Sensors Glass Fiber; Bifurcated 0.06 in Bundle; 5/16-24 Threaded Tip; Stainless Sheathing 42 in; Terminated For Plastic Fiber Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$260.95 $260.95

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fiber Optic Sensors
Diffuse Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 24973
Unit Weight: 201.848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001100000

FEATURED PRODUCTS
BANNER ENGINEERING