BFW-M12M4A-6SL

Banner Engineering
778-BFW-M12M4A-6SL
BFW-M12M4A-6SL

Mfr.:

Description:
Circular Metric Connectors Field Wireable: M12; 4-pin Right-Angle Male; 22 AWG 4-6 mm Cable Range; Slide Lock Terminal; Plastic Black Body; Aluminum Alloy Coupling Nut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.91 $39.91

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Crimp
4 A
60 VAC/DC
IP68
BFW
Body Style: Right Angle
Brand: Banner Engineering
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 20.1 mm
Length: 21.4 mm
Mounting Style: Cable Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 817096
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

BFW M8 & M12 Field Wireable Connectors

Banner Engineering BFW M8 and M12 Field Wireable Connectors feature various male and female M8 and M12 connectors with straight and right-angle options. The connectors enable secure field connections through screw terminals with no soldering required. Banner Engineering BFW M8 and M12 Field Wireable Connectors offer an increased gland size range and accommodate up to an 8mm cable diameter. The BFW series connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.