BCD-M12DM-5

Banner Engineering
778-BCD-M12DM-5
BCD-M12DM-5

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Single-Ended D-Code M12; 4-pin Straight Male Connector; 5 m (16.4 ft) 4x22 Teal PVC Jacket; Nickel-Plated Zinc Alloy Coupling Nut; Shielding Tied to Coupling Nut

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$141.22 $141.22

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
No Connector
Male
D Coded
5 m (16.404 ft)
4 A
60 V
22 AWG
Black
IP67
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
TARIC:
8544429090