APVFT-033

Banner Engineering
778-APVFT-033
APVFT-033

Mfr.:

Description:
Camera Accessories Fiber Aperture 0.033; Accepts M2.5 Threaded Fibers; .3.18 MM; STAINLESS STEEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.52 $44.52

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Fiber Aperture 0.033 Accepts M2.5 Threaded Fibers 3.18 mm Stainless Steel
Product: Fiber Apertures
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 808708
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BANNER ENGINEERING