ACC-GS60 M48 Front Mount

Banner Engineering
778-ACC-GS60M48
ACC-GS60 M48 Front Mount

Mfr.:

Description:
LED Mounting Hardware Accessory: GS60 M48X2 Mounting Knurl Nut

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.45 $29.45

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
RoHS:  
Nuts
Aluminum
Black
10 mm
GS60
Body Shape: Round
Brand: Banner Engineering
Mounting Style: Flush Mount
Outside Diameter: 60 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 815915
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995195
TARIC:
8547200000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING