MR25080

B&K Precision
615-MR25080
MR25080

Mfr.:

Description:
Power Supplies - Bench Top 250V/80A/5 kW Programmable DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
6 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10,559.27 $10,559.27

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
Multi-Range
200 VAC to 240 VAC
1 Output
0 VDC to 250 VDC
0 A to 80 A
5 kW
VFD
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 88 mm
Length: 532 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: MR
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 420 mm
Unit Weight: 21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MR Multi-Range Programmable DC Power Supplies

B&K Precision MR 5kW Multi-Range Programmable DC Power Supplies include 250V, 500V, and 1kV models that produce 3kW to 5kW of clean output power in a compact 2U form factor. This series is ideal for bench use and automated test system applications. B&K MR 5kW Multi-Range Programmable DC Power Supplies feature an intuitive user interface for benchtop applications that allow list-mode programming, slew rate adjustments, and a solar-array simulator (SAS) function to generate I-V curves directly from the front panel. The optional SAS software allows users to simulate various weather conditions and consistently reproduce I-V curves while monitoring maximum power point tracking (MPPT) efficiency data.