P120K-Y20BR50K

BI Technologies / TT Electronics
858-P120K-Y20BR50K
P120K-Y20BR50K

Mfr.:

Description:
Potentiometers 12mm Rotary Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,371

Stock:
25,371 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.40 $14.00
$1.33 $133.00
$1.24 $310.00
$1.18 $590.00
$1.07 $1,797.60
$0.983 $4,954.32

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
Through Hole
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 40 C
+ 85 C
P120
Tray
Brand: BI Technologies / TT Electronics
Length: 26 mm
Product Type: Potentiometers
Factory Pack Quantity: 1680
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 14 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99