HA86A-10125LFTR13

BI Technologies / TT Electronics
858-HA86A10125LFTR13
HA86A-10125LFTR13

Mfr.:

Description:
Pulse Transformers 125uH 0.08uH 500V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 4500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$4.08 $18,360.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Pulse Transformers
RoHS:  
1:1
125 uH
PCB Mount
7.1 mm
5.2 mm
3.5 mm
Brand: BI Technologies / TT Electronics
Isolation Voltage: 500 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Qualification: AEC-Q200
Series: HA86A
Factory Pack Quantity: 1500
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TT ELECTRONICS