82PR1KLF

BI Technologies / TT Electronics
858-82PR1KLF
82PR1KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 6.35MM 1/4" SINGLE-TURN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 586

Stock:
586 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$1.72 $17.20
$1.42 $142.00
$1.33 $266.00
$1.25 $625.00
$1.23 $1,230.00
$1.17 $2,340.00
$1.16 $5,800.00
$1.15 $11,500.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 82
PC Pin
Single Turn
1 Turn
1 kOhms
Top Cross
500 mW (1/2 W)
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Diameter: 6.35 mm
Element Type: Cermet
Height: 3.556 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
9029100090
ECCN:
EAR99