08432-0

Avery Dennison
514-08432
08432-0

Mfr.:

Description:
Cable Ties NATURAL 4"

In Stock: 197,937

Stock:
197,937
Can Ship Immediately
On Order:
230,673
Expected 2026-02-17
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.155 $0.16
$0.037 $0.37
$0.036 $0.90
$0.034 $1.70
$0.033 $3.30
$0.029 $7.25
$0.028 $14.00
$0.025 $62.50

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
4 in
0.095 in
8 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 0.87 in
Packaging: Bulk
Screw/Thread Size: 10 M
Factory Pack Quantity: 25000
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-4-9
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99