70753-455

Auvidea
326-70753-455
70753-455

Mfr.:

Description:
Heat Sinks Heatspreader for NVIDIA Jetson Xavier NX, 50.1mm x 40mm x 4,55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.90 $10.90

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Heat Sinks
RoHS:  
Heat Spreaders
50.1 mm
40 mm
4.55 mm
Brand: Auvidea
Packaging: Bulk
Product Type: Heat Sinks
Series: Heatspreader for NVIDIA Jetson Xavier
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: Auvidea
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
CNHTS:
8548000090
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
AUVIDEA