20-3518-11

Aries Electronics
535-20-3518-11
20-3518-11

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 20 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.27 $9.27
$8.46 $84.60
$7.18 $136.42
$6.56 $373.92
$5.21 $593.94
$5.02 $5,055.14
$4.84 $12,138.72

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 19
Subcategory: IC & Component Sockets
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99