K000007-6P

Arduino
782-K000007-6P
K000007-6P

Mfr.:

Description:
Development Boards & Kits - AVR Starter Kit Classroom Pack ENGLISH

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$846.34 $846.34
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Starter Kits
AVR
Uno Rev 3
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: UNO
Unit Weight: 5.647 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

Classroom Pack Starter Kit

Arduino Classroom Pack Starter Kit is a complete package of an extensive educational solution for learning programming end electronics. This classroom starter kit consists of an Arduino UNO Rev3 board, a collection of sensors and actuators, and a guidebook. The starter kit also provides 30-day trial access to the Chromebook Education app. This classroom pack starter kit allows two students per kit and is intended for middle school teachers.