ABX00049

Arduino
782-ABX00049
ABX00049

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta X8

In Stock: 187

Stock:
187 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$312.23 $312.23
$312.22 $3,122.20
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
Bulk
Brand: Arduino
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Portenta X8 Industrial-Grade SOM

Arduino Portenta X8 Industrial-Grade SOM is a high-performance single board computer designed to power the Industrial Internet of Things. The board combines the NXP® i.MX 8M Mini hosting an embedded Linux OS with the STM32H7 to leverage Arduino libraries/skills. Shield and carrier boards are available to extend the functionality of the X8 or alternatively can be used as reference designs to develop custom solutions.