PBE-1000 R2.1

Arbor Technology
813-PBE-1000R2.1
PBE-1000 R2.1

Mfr.:

Description:
Development Boards & Kits - x86 ETX 3.0X Evaluation Board (210*305mm)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Development Boards & Kits - x86
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ETX - COM
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: ATX form factor ETX evaluation board with POST, secondary I/O and flash disk socket
Dimensions: 305 mm x 210 mm
Form Factor: ATX
Interface Type: Audio, Ethernet, Parallel, PS/2, Serial (RS-232/422/485), USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 7231000002100P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY