54390239

Aptiv (formerly Delphi)
649-54390239
54390239

Mfr.:

Description:
Automotive Connectors 2WF 064MM SL ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,542

Stock:
1,542 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$1.41 $35.25
$1.35 $67.50
$1.30 $130.00
$1.17 $585.00
$1.13 $1,130.00
$0.904 $1,536.80
$0.881 $4,493.10
$0.863 $8,802.60

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 13528494
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8547200090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99