211CL3S1160

Aptiv (formerly Delphi)
649-211CL3S1160
211CL3S1160

Mfr.:

Description:
Automotive Connectors 2.8 Male SICMA-3 Clean Body SN Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,241

Stock:
23,241
Can Ship Immediately
On Order:
15,000
Expected 2026-07-28
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.353 $0.35
$0.207 $5.18
$0.20 $10.00
$0.192 $19.20
$0.172 $86.00
$0.166 $166.00
$0.149 $372.50
Full Reel (Order in multiples of 5000)
$0.126 $630.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
SICMA 2.8
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation: Insulated
Length: 2.8 mm
Material: Copper
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: SICMA
Type: Sicma 3 Terminal
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 10779316
Unit Weight: 1.788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536901100
TARIC:
8536901000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.