12092512

Aptiv (formerly Delphi)
829-12092512
12092512

Mfr.:

Description:
Automotive Connectors CON MP 064 2W FEM ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 358

Stock:
358 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$2.62 $65.50
$2.60 $130.00
$2.22 $222.00
$1.37 $685.00
$1.35 $1,350.00
$1.32 $3,300.00
$1.29 $6,450.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Micro-Pack 64
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Current Rating: 5 A
Dimensions: 20.4 mm L x 16.6 mm W x 13.6 mm H
Family: Micro-Pack
Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Type: 2-Way
Unit Weight: 1.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538903900
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

SHIELDPACK™ AK Series High-Voltage Connectors

Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.