HT34-504

Applied Motion
834-HT34-504
HT34-504

Mfr.:

Description:
Stepper Motors NEMA 34 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$246.98 $246.98
$226.98 $1,134.90
$222.74 $2,227.40
$216.21 $5,405.25
$216.19 $10,809.50
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 34
Unipolar, Bipolar
297 oz-in, 397 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 12 in
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501104020
TARIC:
8501109190
ECCN:
EAR99