HT23-601C

Applied Motion
834-HT23-601C
HT23-601C

Mfr.:

Description:
Stepper Motors NEMA 23 Stepper Motor with 10 Foot Shielded Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$286.62 $286.62
$263.61 $1,318.05
$258.42 $2,584.20
$253.51 $6,337.75
$253.47 $12,673.50
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 23
Unipolar, Bipolar
191 oz-in, 269 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 120 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: NEMA 23
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99