HT23-548

Applied Motion
834-HT23-548
HT23-548

Mfr.:

Description:
Stepper Motors 1.7" 52.0oz TORQUE Single Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$207.47 $207.47
$190.98 $954.90
$187.50 $1,875.00
$184.72 $4,618.00
$178.61 $8,930.50

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 23
Unipolar, Bipolar
59.7 oz-in, 84.4 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 10 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 43.434 mm L x 56.4 mm W x 56.4 mm H
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 24 AWG
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501106080
ECCN:
EAR99