PA07A

Apex Microtechnology
137-PA07A
PA07A

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 100V 5A A Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:
87 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$403.17 $403.17
$346.50 $3,465.00
$332.41 $8,310.25
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
5 V/us
500 uV
10 pA
50 V
12 V
5 A
120 dB
TO-3-8
Through Hole
Shutdown
- 55 C
+ 125 C
Tray
Brand: Apex Microtechnology
Ios - Input Offset Current: 10 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99