HS11

Apex Microtechnology
137-HS11
HS11

Mfr.:

Description:
Heat Sinks Heatsink, T03, PDIP, Pwr Pkg, H2O-cooled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$578.95 $578.95
$533.45 $5,334.50
$495.35 $12,383.75

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Chassis
Aluminum
Straight Fin
0.1 C/W
8 in
6 in
2 mm
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Component
Unit Weight: 1.31 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99