HS01

Apex Microtechnology
137-HS01
HS01

Mfr.:

Description:
Heat Sinks Heatsink, T03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 193

Stock:
193 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.74 $38.74
$36.59 $365.90
$34.45 $861.25
$32.30 $1,615.00
$30.13 $3,013.00
$28.55 $7,137.50
$27.69 $13,845.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Chassis
Aluminum
Straight Fin
11.6 C/W
1.6 in
1 in
1 in
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Component
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99