QS83XXY12

Apem
642-QS83XXY12
QS83XXY12

Mfr.:

Description:
LED Panel Mount Indicators 8mm Wires Yellow 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:
97 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.03 $8.03
$6.91 $69.10
$5.80 $290.00
$5.01 $501.00
$4.88 $2,440.00
$4.79 $4,790.00
$4.70 $11,750.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Yellow
8 mm
Snap-In
Wire
Yellow, Diffused
20 mA
12 V
20 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99