QS81XXY24

Apem
642-QS81XXY24
QS81XXY24

Mfr.:

Description:
LED Panel Mount Indicators 8mm SOLD LUG/FASTON Yellow 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
100
Expected 2026-03-11
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.01 $9.01
$6.40 $64.00
$5.21 $521.00
$4.56 $2,280.00
$4.37 $4,370.00
$4.22 $10,550.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Yellow
8 mm
Snap-In
Solder Tab
Yellow, Diffused
20 mA
24 V
20 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99