Q8R1CXXW06E

Apem
642-Q8R1CXXW06E
Q8R1CXXW06E

Mfr.:

Description:
LED Panel Mount Indicators

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.19 $33.19
$25.03 $250.30
$21.02 $2,102.00
$19.31 $9,655.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
- 30 C to + 65 C
Indicators
White
8 mm
Panel Mount
Solder Tab
Diffused
5 mm
20 mA
3.3 V
1600 mcd
Dome
Brand: Apem
IP Rating: IP67
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99