Q16F1BXXG24E

Apem
642-Q16F1BXXG24E
Q16F1BXXG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 16MM FLUSH GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.39 $40.39
$31.02 $310.20
$24.34 $608.50
$24.30 $6,075.00
$24.27 $12,135.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Green
16 mm
Panel Mount
Solder Tab
Green, Diffused
10 mm
20 mA
24 V
5 mcd
Q16
Brand: Apem
IP Rating: IP67
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99