Q12P1BXXSR28E

Apem
642-Q12P1BXXSR28E
Q12P1BXXSR28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.02 $34.02
$27.17 $271.70
$23.24 $2,324.00
$21.49 $10,745.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
Indicators
Red
12 mm
Panel
Quick Connect
Red, Clear
8 mm
2.2 V
3000 mcd
Round
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0