PT65101

Apem
642-PT65101
PT65101

Mfr.:

Description:
Coded Rotary Switches 10P BCD VERT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,013

Stock:
6,013 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.96 $7.96
$6.65 $66.50
$5.80 $290.00
$5.49 $549.00
$5.11 $1,277.50
$4.85 $2,425.00
$4.59 $4,590.00
$4.35 $10,875.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
REACH - SVHC:
10 Position
BCD
Screwdriver Slot
Through Hole
Solder Pin
PT65
Actuator Style: Slotted
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 400 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise or Counterclockwise settable
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 3.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509030
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99