MJTP1230B

Apem
642-MJTP1230B
MJTP1230B

Mfr.:

Description:
Tactile Switches SPST PCB TACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,306

Stock:
3,306 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.491 $0.49
$0.431 $4.31
$0.413 $10.33
$0.382 $38.20
$0.364 $91.00
$0.35 $175.00
$0.322 $322.00
$0.298 $596.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
9.5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
9.5 mm
6 mm
3.5 mm
M
100000 Cycle
Bulk
Brand: Apem
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 572.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99