KB500A18AL

Apem
642-KB500A18AL1
KB500A18AL

Mfr.:

Description:
Knobs & Dials KNOB ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$6.95 $69.50
$6.77 $169.25
$6.19 $619.00
$5.60 $1,400.00
$5.42 $2,710.00
$5.22 $5,220.00
$5.02 $12,550.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
Knobs
Cylindrical Knob
1/8 in
13 mm
20 mm
Aluminum
Knurled, Straight
Silver
Line on Side
KB
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Indicator Color: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0