FDAP1F1482F04

Apem
642-FDAP1F1482F04
FDAP1F1482F04

Mfr.:

Description:
Pushbutton Switches On/Off Dual Illum Icon, 24mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.14 $134.14
$119.99 $1,199.90
$111.93 $2,238.60
$107.56 $6,453.60
$100.24 $10,024.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
FD
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - ON
LED
Red, Green
Round
200 mA
12 VDC
IP69K
Solder Lug
Gold
Tray
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8534001900
ECCN:
EAR99