DS06T

Apem
642-DS06T
DS06T

Mfr.:

Description:
DIP Switches / SIP Switches Raisd actutr std dip 6pos top tape sealed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches / SIP Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
6 Position
DIP
Slide
2.54 mm
SPST
Through Hole
50 mA
50 VDC
Actuator Style: Slide
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 27
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99