ADTSMW66NV

Apem
642-ADTSMW66NV

ADTSMW66NV

Mfr.:

Description:
Tactile Switches SPST-NO 0.05A 12V 3.1mmOff-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 856

Stock:

856 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.44 $14.40
$1.35 $33.75
$1.17 $87.75
$1.08 $324.00
$1.03 $540.75
$0.906 $951.30

Product Attribute Attribute Value
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black, Red
Brown
6 mm
6 mm
3.1 mm
ADTSxW
1000000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Type: Washable Switch