25346NA6

Apem
642-25346NA6
25346NA6

Mfr.:

Description:
Slide Switches DPDT 4A 125V STD On-Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.22 $18.22
$16.33 $163.30
$13.86 $693.00
$10.07 $1,007.00
$9.70 $9,700.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
25000N
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 5.492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99