320160-40P

Anderson Power Products
879-320160-40P
320160-40P

Mfr.:

Description:
Battery Contacts IBC320/160 AUXILIARY PIN CONTACTS, 4.0MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 443

Stock:
443 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$23.37 $233.70
$22.03 $550.75
$21.45 $858.00
$20.89 $2,506.80
$18.63 $5,216.40

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Battery Contacts
RoHS:  
Battery Contacts
Brand: Anderson Power Products
Gender: Male
Product Type: Battery Contacts
Series: IBC
Factory Pack Quantity: 40
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Industrial Battery Connectors

Anderson Power Products Industrial Battery Connectors (IBC) are designed for excellent durability, reduced downtime, and easy assembly and disassembly. These connectors feature an exclusive modular design from Anderson that offers a contact cartridge, enabling quick contact repair and effortless assembly. IBC connectors are built to endure harsh environments and are exceptionally resistant to moisture and debris. Anderson Power Products IBC connectors are available in standard plug/receptacle or panel-mount configurations and support up to 10 signal wires.