LTM4608AMPY

Analog Devices
584-LTM4608AMPY
LTM4608AMPY

Mfr.:

Description:
Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
340
Expected 2026-05-21
Factory Lead-Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.96 $91.96
$70.55 $705.50
$69.29 $1,732.25

RoHS Version

Analog Devices LTM4608AMPY#PBF
Analog Devices
Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-68
Buck
600 mV to 5 V
8 A
1 Output
2.7 V
5.5 V
1 uA
1.5 MHz
- 55 C
+ 125 C
LTM4608A
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1400A
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTM46xx µModule Regulators

Analog Devices Inc. LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as Step-Down (buck), Step-Up (boost), and Step-Down and Step-Up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

µModule® Power Products

Analog Devices Inc. µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.