LTC6820IUD#PBF

Analog Devices
584-LTC6820IUD#PBF
LTC6820IUD#PBF

Mfr.:

Description:
Interface - Specialized isoSPI Iso Communications Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,685

Stock:
6,685 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.60 $14.60
$10.94 $109.40
$10.43 $260.75
$9.05 $905.00
$8.65 $2,093.30
$7.89 $3,818.76

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.60
Min:
1

Similar Product

Analog Devices LTC6820IUD#TRPBF
Analog Devices
Interface - Specialized isoSPI Iso Communications Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialized
RoHS:  
isoSPI
5.5 V
2.7 V
7 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Brand: Analog Devices
Data Rate: 1 Mb/s
Interface Type: SPI
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Tube
Product: Isolated Communications Interface ICs
Product Type: Interface - Specialized
Series: LTC6820
Factory Pack Quantity: 121
Subcategory: Interface ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


HEV/EV Lithium-Ion Battery Maintenance Solutions

Analog Devices Inc. Hybrid Electric Vehicle (HEV) and EV Lithium-Ion Battery Maintenance Solutions include products designed to help EV/HEV systems be more functional and safe, as well as reliable. This product lineup enables automotive electronics manufacturers to meet design challenges and develop efficient battery management systems (BMS) to maximize their potential. Analog Devices utilizes its technological strength and system knowledge to provide optimized solutions to satisfy challenging BMS requirements.

LTC6820 isoSPI Transceiver

Analog Devices Inc. LTC6820 isoSPI Transceiver provides bidirectional Serial Peripheral Interface (SPI) communications between two isolated devices through a single twisted-pair connection. The transmitting LTC6820 encodes logic states into signals transferred across an isolation barrier to another LTC6820. The receiving LTC6820 decodes the transmission and drives the slave bus to the appropriate logic states. A simple pulse transformer can bridge the isolation barrier to achieve hundreds of volts of isolation.