LTC2063HSC6#TRMPBF

Analog Devices
584-2063HSC6TRMPBF
LTC2063HSC6#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 623

Stock:
623 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.11 $9.11
$6.45 $64.50
$6.01 $150.25
$5.29 $529.00
$5.01 $1,252.50
Full Reel (Order in multiples of 500)
$4.50 $2,250.00
$3.80 $3,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2063
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift
Brand: Analog Devices
In - Input Noise Current Density: 12 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 195.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LTC2063 Zero-Drift Operational Amplifiers

Analog Devices LTC2063 Zero-Drift Operational Amplifiers are 20kHz zero-drift amplifiers designed to provide high-resolution measurements at extremely low-power levels. These micropower amplifiers typically consume only 1.3μA (2μA max) on a 1.8V supply. With its self-calibrating circuitry, the LTC2063 Amplifiers achieve a maximum 5μV at 25°C input offset voltage and 0.02μV/°C offset voltage drift from –40°C to 125°C. In addition, the op amps do not exceed a 100pA input bias current over the full specified temperature range. These high-precision input features enable the use of high-value power-saving resistors in the feedback network. This design maintains low-power consumption without compromising accuracy even when exposed to elevated temperatures. With its ultra-low quiescent current and outstanding precision, the LTC2063 can serve as a signal chain building block in energy harvesting, wireless sensor, and portable applications.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC206x Operational Amplifiers

Analog Devices LTC206x Operational Amplifiers are single and dual low-power, zero-drift amplifiers. The LTC2063/LTC2064 are 20kHz amplifiers, and the TC2066/LTC2067 are 100kHz amplifiers. The amplifiers enable high-resolution measurement at extremely low power levels. The LTC2063/LTC2064 has a typical supply current of 1.4µA per amplifier with a maximum of 2µA. The LTC2066/LTC2067 has a typical supply current of 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications. The devices feature low charge loss during powerup, reducing total system power.