LT8316IFE#PBF

Analog Devices
584-LT8316IFE#PBF
LT8316IFE#PBF

Mfr.:

Description:
Switching Controllers 560VIN Micropower, Isolated No-Opto Flyb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,188

Stock:
9,188 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.60 $14.60
$10.94 $109.40
$10.43 $260.75
$9.05 $669.70
$8.65 $2,560.40
$7.89 $4,087.02

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.60
Min:
1

Similar Product

Analog Devices LT8316IFE#TRPBF
Analog Devices
Switching Controllers 560VIN Micropower, Isolated No-Opto Flyb

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
3.5 kHz to 140 kHz
12 V
30 mA to 4 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
Description/Function: Micropower high-voltage flyback controller
Fall Time: 8 ns
Isolation: Isolated
Output Power: 100 W
Product: Flyback Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: LT8316
Shutdown: Shutdown
Factory Pack Quantity: 74
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT8316 Micropower Isolated Flyback Converters

Analog Devices LT8316 Micropower Isolated No-Opto Flyback Converters sample output voltage from isolated flyback waveforms that appear on third-winding transformers. The 600VIN controllers' quasi-resonant boundary mode operation improves load regulation, reduces transformer size, and maintains high efficiency. LT8316 operates from a wide range of input supply voltages and can deliver up to 100W of power. The controllers are available in a thermally enhanced 20-pin Thin Shrink Small Outline Package (TSSOP) with four pins removed for high-voltage spacing. Applications include electric vehicles and isolated off-line housekeeping power supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.