LT5401IMSE#PBF

Analog Devices
584-LT5401IMSE#PBF
LT5401IMSE#PBF

Mfr.:

Description:
Resistor Networks & Arrays Matched Precision Resistor Network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 138

Stock:
138 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.27 $24.27
$17.01 $170.10
$15.04 $376.00
$12.77 $638.50
$12.43 $1,243.00
$12.33 $12,330.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
LT5401
Networks
SMD/SMT
350 Ohms, 700 Ohms
15 %
Isolated
8 Resistor
10 Pin
25 PPM / C
- 40 C
+ 85 C
MSOP-10
3 mm
3 mm
0.86 mm
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210070
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

LT5401 Matched Resistor Network

Analog Devices LT5401 Matched Resistor Network is optimized for use with fully differential or difference amplifiers. The Matched Resistor Network offers excellent matching specifications over the entire temperature range. Analog Devices LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier’s gain or attenuation.