LT3073AV#PBF

Analog Devices
584-LT3073AV#PBF
LT3073AV#PBF

Mfr.:

Description:
LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,809

Stock:
1,809
Can Ship Immediately
On Order:
1,470
Expected 2026-12-03
Factory Lead-Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.67 $23.67
$18.57 $185.70
$17.81 $445.25
$15.69 $1,569.00
$14.92 $3,730.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.67
Min:
1

Similar Product

Analog Devices LT3073AV#TRPBF
Analog Devices
LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LQFN-22
3 A
1 Output
Positive
10 uA
600 mV
5.5 V
52 dB
Adjustable
- 40 C
+ 125 C
45 mV
LT3073
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Development Kit: EVAL-LT3073-AZ
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 8 mA
Line Regulation: 600 mV
Load Regulation: 4.2 mV
Moisture Sensitive: Yes
Output Voltage Range: 500 mV to 4.2 V
Product: Ultra-Fast Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Part # Aliases: LT3073AV#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT3073 Dropout Ultra-Fast Linear Regulators

Analog Devices Inc. LT3073 Dropout Ultra-Fast Linear Regulators are low voltage, ultra-low noise, and ultra-fast transient response linear regulators that supply up to 3A with a typical dropout voltage of 45mV. The device features a 4.7µF reference bypass capacitor that decreases output voltage noise to 1.2µVRMS. The LT3073 is excellent for powering high-performance FPGAs, data converters, RF, and noise-sensitive signal chain applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.