LT1077S8#TRPBF

Analog Devices
584-LT1077S8#TRPBF
LT1077S8#TRPBF

Mfr.:

Description:
Precision Amplifiers uP, 1x S, Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,272

Stock:
4,272 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.14 $14.14
$10.60 $106.00
$10.11 $252.75
$8.77 $877.00
$8.39 $2,097.50
$7.64 $3,820.00
Full Reel (Order in multiples of 2500)
$7.64 $19,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$14.14
Min:
1

Similar Product

Analog Devices LT1077S8#PBF
Analog Devices
Precision Amplifiers uP, 1x S, Prec Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
230 kHz
80 mV/us
12 uV
7 nA
44 V
2.2 V
48 uA
25 mA
106 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1077
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 0.065 pA/sqrt Hz
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.