HMC8401-SX

Analog Devices
584-HMC8401-SX
HMC8401-SX

Mfr.:

Description:
RF Amplifier Die Sales- 2 die pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$661.71 $1,323.42
$572.88 $5,728.80
$558.76 $14,527.76

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 28 GHz
7.5 V
60 mA
14.5 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
16.5 dBm
26 dBm
- 55 C
+ 85 C
HMC8401
Gel Pack
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.67 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3 GHz to 26 GHz
Unit Weight: 14.347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

HMC84xx Wideband Low Noise Amplifiers

Analog Devices HMC84xx product family features gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifiers (LNAs) with wide bandwidths. Bandwidth ranges include 0.01-10GHz and DC to 28GHz. 

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.