HMC8192LGTR

Analog Devices
584-HMC8192LGTR
HMC8192LGTR

Mfr.:

Description:
RF Mixer 15 - 45 GHz I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$190.03 $95,015.00

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$238.61
Min:
1

Similar Product

Analog Devices HMC8192LG
Analog Devices
RF Mixer 15 - 45 GHz I/Q Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
Brand: Analog Devices
Packaging: Reel
Product Type: RF Mixer
Series: HMC8192
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC8192 MMIC I/Q Mixer

Analog Devices Inc. HMC8192 MMIC I/Q Mixer is a passive, wideband, Inphase/Quadrature (I/Q), Monolithic Microwave Integrated Circuit (MMIC) that can be used either as an image rejection mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a Radio Frequency (RF) and Local Oscillator (LO) range of 20GHz to 42GHz and an Intermediate Frequency (IF) bandwidth of DC to 5GHz, the HMC8192LG is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. A single HMC8192LG can replace multiple narrow-band mixers in a design.