HMC8191-SX

Analog Devices
584-HMC8191-SX
HMC8191-SX

Mfr.:

Description:
RF Mixer Wideband I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$310.29 $620.58
$264.34 $2,643.40
$252.87 $6,574.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
Brand: Analog Devices
Packaging: Gel Pack
Product Type: RF Mixer
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC8191 & HMC8193 I/Q Mixers

Analog Devices Inc. HMC8191 and HMC8193 I/Q Mixers have a frequency range of 2.5GHz to 26.5GHz and are housed in surface mount packages for use with standard surface mount processes. This allows for a more cost-efficient solution versus chip and wire assembly processes or a hybrid of chip and wire. The HMC8191 from Analog Devices achieves greater than 20dBc of image rejection. Achieving greater than 20dBc of image rejection will reduce need for filter of the image, thus reducing over system complexity and cost.