HMC511LP5

584-HMC511LP5
HMC511LP5

Mfr.:

Description:
VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
VCO
QFN-32
8.45 GHz to 9.55 GHz
4.75 V
5.25 V
2 VDC to 13 VDC
15 dBc
300 mA
- 115 dBc/Hz
15 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC511
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8541600000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99