HMC443LP4ETR

Analog Devices
584-HMC443LP4ETR
HMC443LP4ETR

Mfr.:

Description:
RF Wireless Misc x4 Active mult SMT, 9.8 - 11.2 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 930

Stock:
930 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$77.25 $77.25
$67.07 $670.70
$64.08 $1,602.00
Full Reel (Order in multiples of 500)
$64.08 $32,040.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$77.25
Min:
1

Similar Product

Analog Devices HMC443LP4E
Analog Devices
RF Wireless Misc x4 Active mult SMT, 9.8 - 11.2 GHz Fout

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
9.8 GHz to 11.2 GHz
5.5 V
4.5 V
52 mA
QFN-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Frequency: 11.2 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 9.8 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Type: RF Wireless Misc
Series: HMC443
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Multiplier
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542339000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC443 Frequency Multipliers

Analog Devices HMC443 Frequency Multipliers are designed as active, miniature x4 frequency multipliers with InGaP GaAs HBT technology. HMC443 Frequency Multipliers operate from a 5V single-supply voltage and provide a typical output power of +4dBm. Designers can use HMC443 Frequency Multipliers across a 9.8-11.2GHz frequency range. The devices offer >25dBc sub-harmonic suppression with respect to output signal level. HMC443's low additive -142dBc/Hz SSB phase noise helps maintain reliable system noise performance. The Analog Devices HMC443 Frequency Multipliers are ideal for fiber optics, point-to-point radios, and military radar.